Phoenix Contact 1757190

Terminal Block Connector; PCB; Plug; 20; 5.08 mm; Green; 24-12 AWG; 12 A; 250 V
$ 15.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757190.

Phoenix Contact

Datasheet21 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.23%

CAD Models

Download Phoenix Contact 1757190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778166
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757174
Conn Terminal Block RCP 18 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1757145
Conn Terminal Block F 15 POS 5.08mm Screw RA Cable Mount 12A
Eurostyle™ Connector Block, F, 17 POS, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact
Weidmuller1527760000
Conn Terminal Block SKT 15 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1757190 provided by its distributors.

Terminal Block Connector; PCB; Plug; 20; 5.08 mm; Green; 24-12 AWG; 12 A; 250 V
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 20-Pos. - MSTB25/20-ST-508
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 2POS 20A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 96.52MM LENGTH
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw connection, Color: green
Terminal Block, Pluggable, 20Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:20Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/20-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/20-ST-5,08
  • MSTB2,5/20-ST-5,08