Descriptions of Phoenix Contact 1792906 provided by its distributors.
Phoenix Contact MVSTBW 2.5/17-ST-5.08 PCB Terminal Block, 5.08mm Pitch, 17 Pos, SMD
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks MVSTBW 2 5/17-ST-5 0
Phoenix Contact Printconnectoren MVSTBW 2,5/17-ST-5,08 - 1792906
Socket header, 17 pole, pitch 5.08 mm, straight, green, 1792906
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 17 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard