Phoenix Contact 1757161

Conn Terminal Block F 17 POS 5.08mm Screw RA Cable Mount 12A
$ 14.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757161.

Phoenix Contact

Datasheet21 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Eurostyle™ Connector Block, F, 17 POS, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
Phoenix Contact1778085
12 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
Phoenix Contact1757145
Conn Terminal Block F 15 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1757129
Conn Terminal Block F 13 POS 5.08mm Screw RA Cable Mount 12A
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact
Weidmuller1527760000
Conn Terminal Block SKT 15 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1757161 provided by its distributors.

Conn Terminal Block F 17 POS 5.08mm Screw RA Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 17-Pos. - MSTB25/17-ST-508
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 2POS 17A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 81.28MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG