Phoenix Contact 1792045

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792045.

IHS

Datasheet11 pages5 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+17.05%

CAD Models

Download Phoenix Contact 1792045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1754504
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1717990
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1792045 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 12A
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 5POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 20MM LENGTH
Phoenix,MVSTBR2,5/5-ST,PCBplug connector,Phoenix Contact 5mmpitch5pPlug-in terminal blocks plug, MVSTBR 2.5/ 5-STseries, 630 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MVSTBR; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 30AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MVSTBR 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVSTBR 2,5/ 5-ST