Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1717990

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 4.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1717990.

Phoenix Contact

Datasheet7 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1754504
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1725536
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 5 mm; PTDA 2.5; 14 A; 400 V
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity282856-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 1717990 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 5 POS 5mm Crimp ST Cable Mount 12A
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: IDC; Rated Current: 12A; Rated Voltage: 630V; Product Ran
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: QC 1,5/..-ST, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG