Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790292

Conn Terminal Block F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790292.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Panel Mount 8A Box
Weidmuller1798870000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 10A Box
Weidmuller1799190000
Conn Terminal Block SKT 4 POS 3.81mm Screw ST Panel Mount 8A Box
Phoenix Contact1811161
Pluggable Terminal Blocks PTPM CAT5 IDC Plug 26 AWG 2.5mm pitch
Phoenix Contact1803594
Phoenix Contact MC Series PCB Pluggable Terminal Block, 3.81mm Pitch, 4 Pos, Screw Mount
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1790292 provided by its distributors.

Conn Terminal Block F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
4 2 3.5mm Green Pluggable System Terminal Block ROHS
Conn; TermBlk; PCB; Plug; SpringCg; 2Poles; 3.5mmPitch; FrontEntry; GN; 24-16AWG; 8A; 160V
Phoenix,PCBplug connector,DFMC1,5/2-STF-3,5,Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks plug, DFMC 1.5/ 2-STF-3.5series, 250 V, Spring type terminal block, green
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Produc
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: DFMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG