Descriptions of Phoenix Contact 1788567 provided by its distributors.
Conn Terminal Block M 5 POS 5.08mm Screw Panel Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch B ox Header
Phoenix Contact Printplaatconnectoren MVSTBU 2,5/ 5-GB-5,08 - 1788567
PLUG SCREW 5.08MM 12AWG 320V 12A 5 POSITION COMBICON MVSTBU SERIES
PCB Connector Plug Male 5 320 V Nominal 12 A Nominal
Pin header, 5 pole, pitch 5.08 mm, green, 1788567
Plug component; Nominal current: 12 A 5position
Phoenix Contact MVSTBU2,5/5-GB-5,08 PCB Socket
MVSTBU 2 5/ 5-GB-5 08 Direct plug-in
Direct plug-in block, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MVSTBU 2,5/..-GB, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Direct mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard