Descriptions of Phoenix Contact 1787412 provided by its distributors.
Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header
Terminal Block Header, 4, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact DMCV 1,5/ 4-G1F-3,5-LR P20THR
Phoenix,DMCV1,5/4-G1F-3,5-LRP20THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 8pin Black Through hole mounting 10.6mm*21mm*12mm
Pin header, straight Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1787412 Combustibility class: UL 94 V-0 Connection direction: Vertical Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: DMCV Termination type: Solder Pins THR Poles: 4 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: DMCV 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard