Phoenix Contact 1787030

Terminal Block Header, 4, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
$ 3.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787030.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+175%

CAD Models

Download Phoenix Contact 1787030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787412
Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header
Weidmuller1794540000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180G 3.5SN BK BX - 1794540000
Weidmuller1795210000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180LF 3.5SN BK BX - 1795210000
Weidmuller1794220000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/90G 3.2SN BK BX - 1794220000
TE Connectivity1811398-1
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Phoenix Contact1786840
Terminal Block Header, 3, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 1787030 provided by its distributors.

Terminal Block Header, 4, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
TERM BLOCK HDR 8POS 90DEG 3.5MM / 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Phoenix,DMC1,5/4-G1F-3,5-LRP20THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 8pin welding welding Black welding mounting 11.6mm*21mm*12.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 4-G1F-3,5-LR P20THR