Descriptions of Phoenix Contact 1787328 provided by its distributors.
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact Printplaatconnectoren DMCV 1,5/14-G1-3,5 P20THR - 1787328
Connector; PCB Header; 14 Position; 8A; 160V; DMCV 1 5/14-G1-3 5 P20THR
TERMINAL BLOCK, HEADER, 14POS, TH;
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 14 POSITION COMBICON CONTROL SERIES
Pin header, 14 pole, pitch 3.5 mm, straight, black, 1787328
TERM BLOCK HDR 28POS VERT 3.5MM
TERMINAL BLOCK, HEADER, 14POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 14Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2018
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 28, number of rows: 2, number of positions: 14, number of connections: 28, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard