Descriptions of Phoenix Contact 1787218 provided by its distributors.
Terminal Block Header, 3, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact DMCV1,5/3-G1-3,5P20THR PCB Socket Connector Pin Header With Cover (4 Sides) 2 6-Pin Black TH 10.6mm × 11.3mm × 12mm
Pin header, straight Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1787218 Combustibility class: UL 94 V-0 Connection direction: Vertical Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: DMCV Termination type: Solder Pins THR Poles: 3 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, non-greased contacts