Phoenix Contact 1787027

Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787027.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+372%

CAD Models

Download Phoenix Contact 1787027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787409
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1787218
Terminal Block Header, 3, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Weidmuller1633360000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90 3.2SN OR BX - 1633360000
Weidmuller1633590000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 3.2SN OR BX - 1633590000
Weidmuller1699270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/06/90G 4.5SN BK BX - 1699270000
Phoenix Contact1786879
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787027 provided by its distributors.

Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact Printplaatconnectoren DMC 1,5/ 3-G1F-3,5-LR P20THR - 1787027
Conn Shrouded HDR 6 POS 3.5mm Solder Right Angle Through Hole Cardboard
Avnet Japan
TERMINAL BLOCK, HEADER, 3POS, TH
Pin header, straight [Phoenix Contact] DMC 1,5/ 3-G1F-3,5-LR P20THR Pin header, straight 4046356596534
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole
TERM BLOCK HDR 6POS 90DEG 3.5MM
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 3 POSITION
Phoenix,DMC1,5/3-G1F-3,5-LRP20THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 6pin Black Through hole mounting 11.6mm*17.5mm*12.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 3-G1F-3,5-LR P20THR