Phoenix Contact 1786879

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786879.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+16.93%

CAD Models

Download Phoenix Contact 1786879 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787409
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1787027
Terminal Block, Header, 3.5 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1787218
Terminal Block Header, 3, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Weidmuller1633360000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90 3.2SN OR BX - 1633360000
Weidmuller1633590000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 3.2SN OR BX - 1633590000
Weidmuller1633820000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1786879 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Terminal Block Header, 6, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact DMC 1,5/ 6-G1-3,5 P20THR
Phoenix Contact DMC1.5/6-G1-3.5P20THR PCB Socket, Connector, Pin Header, Shrouded (4-Sided), 2 12-Pin, Black, TH, 21.8mm × 21.8mm × 11.6mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 6-G1-3,5 P20THR