Descriptions of Phoenix Contact 1786352 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5.08mm Invert Plug 24-12AWG Screw
COMBICON IC SER 5.08mm Pitch Straight Plug Trm Blk; Inverted Plug w/ Screw Term
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw connection, Color: green
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 20 POSITION COMBICON IC SERIES
Pin header, 20 pole, pitch 5.08 mm, straight, green, 1786352
Phoenix Contact Printconnectoren IC 2,5/20-ST-5,08 - 1786352
TERM BLOCK PLUG 20POS STR 5.08MM
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: IC 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard