Descriptions of Phoenix Contact 1785997 provided by its distributors.
Phoenix Contact Pluggable Terminal Block Inverted Header ICV 2.5/7-G-5.08 Series 320V Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch T hru Hole Invert Hdr
ICV 2.5 Series; 5.08mm Pitch 7 Way 1 RowStraight PCB Header; Solder Term; 12A
Phoenix Contact Printplaat-basiselementen ICV 2,5/ 7-G-5,08 - 1785997
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 7 POSITION COMBICON ICV SERIES
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole
Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 7, Color: green, Assembly: Soldering
TERM BLOCK HDR 7POS VERT 5.08MM
ICV 2 5/ 7-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: ICV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard