Descriptions of Phoenix Contact 1786459 provided by its distributors.
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch T hru Hole Invert Hdr
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 7Pole; 5.08mmPitch; COMBICON
Conn Wire to Board HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
TERMINAL BLOCK, SOCKET, R/A, 7WAY, TH;
Phoenix Contact Printplaat-basiselementen IC 2,5/ 7-G-5,08 - 1786459
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 7 POSITION COMBICON IC SERIES
Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 7, Assembly: Soldering
Phoenix Contact COMBICON IC Series, 5.08mm Pitch, 7-Pos Pluggable Terminal Block, Inverting Header, 250V, Solder Mount
TERM BLOCK HDR 7POS 90DEG 5.08MM
IC 2 5/ 7-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: IC 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard