Descriptions of Phoenix Contact 1779543 provided by its distributors.
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.5mm pitch T hrough Hole Header
Phoenix Contact 3.5mm Pitch 11-Pin Pluggable Terminal Block Receptacle, MCV 1.5/11-G-3.5 P26 THR Series, 320V, Solder Mount
Phoenix Contact Printplaatconnectoren MCV 1,5/11-G-3,5 P26 THR - 1779543
TERMINAL BLOCK, HEADER, 11WAY, TH;
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 11 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 11 POS 3.5mm Solder ST Thru-Hole
TERM BLOCK HDR 11POS VERT 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads