Phoenix Contact 1778706

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778706.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+95.37%

CAD Models

Download Phoenix Contact 1778706 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1445057-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2029030-3
Plug & Socket Connector, Rcpt, 3Pos, 3Mm; |Te Connectivity Amp 2029030-3
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD KK Tray
Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT

Descriptions

Descriptions of Phoenix Contact 1778706 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 3-HV-2,5-SMD WH R44 - 1778706
Pluggable Terminal Blocks PTSM 0,5/ 3-HV-2,5 S MD WH R44
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry SMD T/R
Pin header, 3 pole, pitch 2.5 mm, straight, white, 1778706
PTSM 0,5/ 3-HV-2,5-SMD WH R44 , PTSM053HV25SMDWHR44
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 3 POSITION
PCB headers, nominal cross section: 0.5 mm2, color: signal white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PTSM 0,5/..-HV-SMD WH, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778706.