Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777840

Pluggable Terminal Block, 5.08Mm; |Phoenix Contact FRONT-MSTB 2, 5/ 6-STF-5, 08
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777840.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1757051
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1792281
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1778027
Terminal Block Connector; Plug; PCB; 6; 5.08 mm; 24-12 AWG; 12 A; 250 V
Weidmuller1716360000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1716510000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1546122-6
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1777840 provided by its distributors.

Pluggable Terminal Block, 5.08Mm; |Phoenix Contact FRONT-MSTB 2,5/ 6-STF-5,08
Terminal Connector Plug Female 12A 250V 6-Pos. - FRONT-MSTB25/6-STF-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,FRONT-MSTB2,5/6-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks plug, FRONT-MSTB 2.5/ 6-STF-5.08series, 630 V, Tighten the screws, green
Buy the Phoenix Contact 1777840 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1777840 is a direct drop-in replacement for existing installations and ships ready for integration.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FRONT-MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT-MSTB 2,5/ 6-STF-5,08