Phoenix Contact 1777574

Conn Terminal Block 5 POS 6.35mm Solder ST Thru-Hole 41A
$ 5.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777574.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1896%

CAD Models

Download Phoenix Contact 1777574 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1437646-5
Terminal Tri-Barrier Strip Metric 5 Position 0.25" (6.35mm) Pitch Straight PC Mount 5A 150V
TE Connectivity / AMP1437646-9
Barrier Strip 5 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity1546657-5
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546011-9
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546011-5
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1729047
Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A

Descriptions

Descriptions of Phoenix Contact 1777574 provided by its distributors.

Conn Terminal Block 5 POS 6.35mm Solder ST Thru-Hole 41A
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDS5NHV/5-ZB-6,35,PCBterminal,Phoenix Contact PCBTerminal block MKDS 5N HV/ 5-ZB-6.35series, 5road, 6.35mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG