Phoenix Contact 1777222

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 7.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777222.

IHS

Datasheet20 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.45%

CAD Models

Download Phoenix Contact 1777222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757394
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
Phoenix Contact1755888
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1769612
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-796634-7
Conn Terminal Block F 17 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1523360000
17 Position Terminal Block Header Male Pins Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Terminal Block, pcb Mount, recept,17 Contacts, pin, latch |Molex 39980-0417

Descriptions

Descriptions of Phoenix Contact 1777222 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 17 POS 5.08mm Solder ST Top Entry Thru-Hole
Phoenix Contact Printplaatconnectoren MSTBV 2,5/17-GF-5,08 - 1777222
TERM BLOCK HDR 17POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 17 POSITION
17 Pin,12A ,320V,2.5 mm²,Pih:5.08mm,CLR:GN
Phoenix,MSTBV2,5/17-GF-5,08,PCBsocket,Phoenix Contact 5.08mmpitch17pPlug-in terminal blocks socket head, MSTBV 2.5/17-GF-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG