Descriptions of Phoenix Contact 1755888 provided by its distributors.
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 17 POS 5.08mm Solder ST Top Entry Thru-Hole
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 17Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/17-G-5,08 - 1755888
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 17 POSITION COMBICON MSTBVA SERIES
Pin header, 17 pole, pitch 5.08 mm, straight, green, 1755888
TERM BLOCK HDR 17POS VERT 5.08MM
MSTBVA 2 5/17-G-5 08 PCB header nominal
Phoenix Contact MSTBVA2,5/17-G-5,08 PCB Socket, Connector, Pin Header, Shielded (4-Sided) 1 17-Pin Green TH 88.36mm × 88.36mm × 8.6mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard