Phoenix Contact 1757394

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757394.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.48%

CAD Models

Download Phoenix Contact 1757394 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755888
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1777222
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1769612
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1523360000
17 Position Terminal Block Header Male Pins Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Terminal Block, pcb Mount, recept,17 Contacts, pin, latch |Molex 39980-0417
Weidmuller1352960000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757394 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5.08mm pitch Through Hole Header
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 17 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBA 2,5/17-G-5,08 - 1757394
Conn Shrouded Header HDR 17 POS 5.08mm Solder RA Thru-Hole
17 PinM,12A,320V,2.5 mm²,Pih:5.08 mm,CR,CLR:GN
COMBISON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 16POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 81.28MM LENGTH
MSTBA 2 5/17-G-5 08 PCB header nominal
Phoenix,MSTBA2,5/17-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch17pPlug-in terminal blocks socket head, MSTBA 2.5/17-G-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG