Descriptions of Phoenix Contact 1777206 provided by its distributors.
15 Position Shrouded Terminal Header Male Pins Vertical 0.200" (5.08mm)
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder ST Top Entry Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 15 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBV 2,5/15-GF-5,08 - 1777206
TERM BLOCK HDR 15POS VERT 5.08MM
Phoenix,MSTBV2,5/15-GF-5,08,PCBsocket,Phoenix Contact 5.08mmpitch15pPlug-in terminal blocks socket head, MSTBV 2.5/15-GF-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard