Descriptions of Phoenix Contact 1757378 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 15Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/15-G-5,08 - 1757378
PCB Pluggable Header Male 12A 250V 15-Pos. - MSTBA25/15-G-508
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 15 POSITION COMBICON MSTBA SERIES
15 PinM,12A,320V,2.5mm ,Pih:5.08 mm,CR-Cld,CLR:GN
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 15POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 71.12MM LENGTH
MSTBA 2 5/15-G-5 08 PCB header nominal
Phoenix,MSTBA2,5/15-G-5,08,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 15pin green Through hole mounting 12mm*78.12mm*12.1mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard