Phoenix Contact 1758144

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 15 pos; 12A; 400V; Solder
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1758144.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.78%

CAD Models

Download Phoenix Contact 1758144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755862
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1777206
15 Position Shrouded Terminal Header Male Pins Vertical 0.200" (5.08mm)
Phoenix Contact1757378
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Weidmuller1513960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775132001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/15/90G 1.5SN BK BX - 1775132001
Weidmuller1774892001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/15/90 1.5SN BK BX - 1774892001

Descriptions

Descriptions of Phoenix Contact 1758144 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 15 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
15 Straight Needle 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/15-G-5,08 - 1758144
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 15 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 15POS VERT 5.08MM
MSTBV 2 5/15-G-5 08 PCB header nominal
MSTBV 2,5/15-G-5,08, MSTBV2515G508
Phoenix,MSTBV2,5/15-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch15pPlug-in terminal blocks socket head, MSTBV 2.5/15-G-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG