Phoenix Contact 1777138

Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 300 V, Through Hole Vertical
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777138.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-24.78%

CAD Models

Download Phoenix Contact 1777138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1759075
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 320 V, Through Hole Right Angle
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
TE Connectivity796634-8
TE Connectivity Pluggable Terminal Block Header, 5.08mm Pitch, 8-Pin, 300VAC, Screw Mount
TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282847-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1777138 provided by its distributors.

Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 300 V, Through Hole Vertical
12A 8 Straight Needle 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Phoenix Contact 1777138 MSTBV 2,5/ 8-GF-5,08 8 Way Terminal Header 12A 5.08mm
Terminal Block, Header, 8Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Rated Current:12A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 8-GF-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 8-GF-5,08
  • MSTBV 2,5/8-GF-5.08
  • MSTBV2,5/8-GF-5.08