Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1776582

Phoenix Contact 1776582 MSTB 2, 5/10-GF-5, 08 10 Way Terminal Header 12A 5.08mm
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776582.

Inventory History

3 month trend:
-61.08%

CAD Models

Download Phoenix Contact 1776582 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1759091
10 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)
Phoenix Contact1755817
Terminal Block, Header, 5.08 mm, 10 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V
TE Connectivity1-796634-0
TE Connectivity 5.08mm Pitch 10P Pluggable Terminal Block Plug, 300V AC, Screw Mount
TE Connectivity1-1546074-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-0
TE Connectivity1-1986712-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1776582 provided by its distributors.

Phoenix Contact 1776582 MSTB 2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm
TERM BLOCK HDR 10POS 5.08MM / 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Terminal Block, Header, 10Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:10Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:Lead (15-J Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/10-GF-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/10-GF-5,08
  • MSTB-2,5/10-GF-5,08
  • MSTB2,5/10-GF-5,08