Phoenix Contact 1755817

Terminal Block, Header, 5.08 mm, 10 Ways, 12 A, 320 V, Through Hole Vertical
$ 2.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755817.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+23.69%

CAD Models

Download Phoenix Contact 1755817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1759091
10 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1758092
12A 10 Straight Needle 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796636-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755817 provided by its distributors.

Terminal Block, Header, 5.08 mm, 10 Ways, 12 A, 320 V, Through Hole Vertical
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 250 V
Terminal Block, Header, 5.08Mm; |Phoenix Contact MSTBVA 2,5/10-G-5,08
12A 10 Straight Needle 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 10POS VERT 5.08MM / 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Phoenix,MSTBVA2,5/10-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch10pPlug-in terminal blocks socket head, MSTBVA 2.5/10-G-5.08series, 400.0 v, welding
HEADER, VERTICAL, 5.08MM, 10WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 10Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2019); Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Current Rating: 12A; Lead Spacing: 5.08mm; No. of Contacts: 10Contacts; No. of Rows: 1Rows; Termination Method: Solder; Voltage Rating VAC: 250V
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3705330
  • MSTBVA 2,5/10-G-5,08
  • MSTBVA2,5/10-G-5,08