Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1776126

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 7.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776126.

Phoenix Contact

Datasheet7 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.34%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1757051
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1792281
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1778027
Terminal Block Connector; Plug; PCB; 6; 5.08 mm; 24-12 AWG; 12 A; 250 V
Weidmuller1716360000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1716510000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1546122-6
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1776126 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5.08mm Screw RA 12A
Pluggable Terminal Blocks 6 Pos 5.08mm pitch P lug 24-12 AWG Screw
Conn Pluggable Terminal PL 6 POS 5.08mm Screw ST 15A
Avnet Japan
Connector; PCB; plug12A; 250V; 6position; screw; MSTB 2 5/ 6-STZ-5 08
Phoenix Contact Printconnectoren MSTB 2,5/ 6-STZ-5,08 - 1776126
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 6 POSITION COMBICON MSTB SERIES
TERM BLOCK PLUG 6POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Pull-out aid (STZ12)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 6-STZ-5,08