Phoenix Contact 1768952

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 8.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1768952.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1828401
Conn Terminal Block F 8 POS 3.81mm Screw ST Panel Mount 8A Cardboard
Conn Eurostyle Block F 7 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Eurostyle Block Connector F 9 Pos 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1827185
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827761
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381

Descriptions

Descriptions of Phoenix Contact 1768952 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,MC1,5/8-STZ3-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, MC 1.5/ 8-STZ3-3.81series, 160 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 8POS; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Wire Size (AWG): -; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: -; SVHC: No SVHC (1
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Pull-out aid (STZ3)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG