Descriptions of Phoenix Contact 1767504 provided by its distributors.
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen SMSTBA 2,5/15-G-5,08 - 1767504
TERMINAL BLOCK, HEADER, 15WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 15 POSITION COMBICON CONTROL SERIES
Connector; PCB header; 12A; 320V; 15 positions; SMSTBA 2 5/15-G-5 08
COMBICON SERIES ANGLED WITH SIDE PANELS 15POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 71.12MM LENGTH
Phoenix Contact SMSTBA 2.5/15-G-5.08 PCB Socket, 5.08mm Pitch 15-Pin Pluggable Terminal Block, Receptacle, 630V, Solder
SMSTBA 2 5/15-G-5 08 PCB header nominal
Phoenix Contact 1767504 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard