Phoenix Contact 1737822

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737822.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.51%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766893
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1883158
Phoenix Contact PCB Terminal Block ZEC 1.5/3-ST-7.5 C2 R1.3, 3 Pos, 7.5mm Pitch, Spring Cage, Green
Phoenix Contact1737712
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 3; Screw; 6 kV; 500 V; PA; M3; 7 mm
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1-796922-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1737822 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks F 3 POS 7.5mm Screw ST Cable Mount 12A
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 3 POSITION COMBICON GMVSTBW SERIES
Conn; Term Blk; Plug; Screw; 3; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact GMVSTBW 2.5/3-ST PCB Plug-in Connector, 7.5mm Pitch 3P, 630V, Screw Terminal, Green
Pluggable Terminal Blocks 3P 7.5mm 270DEG
Phoenix Contact Printconnectoren GMVSTBW 2,5/ 3-ST - 1737822
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMVSTBW 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG