Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766806

Terminal Block, Header, 7.62 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
$ 2.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766806.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+234%

CAD Models

Download Phoenix Contact 1766806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766262
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 12A; 630V; Solder
Phoenix Contact1728882
Terminal Block; Male Pins; (4 Side); 5 Pos; 0.300" (7.62mm) pitch; 18.5A; 300V
TE Connectivity / AMP282966-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776154-5
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766806 provided by its distributors.

Terminal Block, Header, 7.62 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Terminal Block, Header, 7.62Mm; |Phoenix Contact GMSTBVA 2,5/ 5-G-7,62
Phoenix,GMSTBVA2,5/5-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch5pPlug-in terminal blocks socket head, GMSTBVA 2.5/ 5-G-7.62series, 630.0 v, welding
TERMINAL BLOCK, HEADER, 5POS, THT; Gender: Header; Pitch Spacing: 7.62mm; No. of Positions: 5Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 1766806 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1766806 is a direct replacement for existing installations.
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTBVA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/ 5-G-7,62
  • GMSTBVA 2,5/5-G-7,62
  • GMSTBVA2,5/5-G-7,62