Descriptions of Phoenix Contact 1766262 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 12A; 630V; Solder
Conn Shrouded Header (4 Sides) HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.62mm pitch T hrough Hole Header
TERMINAL BLOCK, HEADER, R/A, 5WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 5-G-7,62 - 1766262
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 5 POSITION COMBICON CONTROL SERIES
Pin header, 5 pole, pitch 7.62 mm, angled, green, 1766262
5 PinM,12A,630V,2.5 mm ,Pih:7.62 mm,CR-Cld,CLR:GN
TERM BLOCK HDR 5POS 90DEG 7.62MM
GMSTBA 2 5/ 5-G-7 62 PCB header nominal
GMSTBA 2,5/ 5-G-7,62, GMSTBA255G762
Phoenix,GMSTBA2,5/5-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch5pPlug-in terminal blocks socket head, GMSTBA 2.5/ 5-G-7.62series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard