Phoenix Contact 1766699

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766699.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.00%

CAD Models

Download Phoenix Contact 1766699 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766372
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766686
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766369
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
TE Connectivity / AMP282963-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282854-4
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity4-1437646-5
Terminal Tri-Barrier Strip Metric 5 Position 0.25" (6.35mm) Pitch Straight PC Mount 5A 150V

Descriptions

Descriptions of Phoenix Contact 1766699 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 5Pole; 7.5mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen GMSTBVA 2,5/ 5-G - 1766699
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 5 POSITION COMBICON GMSTBVA SERIES
COMBICON SERIES SIDE PANELS PLUG IN VERTICAL TO PCB 5POS 12A 400VAC GREEN PLASTIC HOUSING 7.5MM PITCH 30MM LENGTH
TERM BLOCK HDR 5POS VERT 7.5MM
5 Pin M,12A,630V,2.5 mm²,Pih:7.5 mm,CLR:GN
GMSTBVA 2 5/ 5-G PCB header nominal
Phoenix Contact GMSTBVA2,5/5-G PCB Socket, Plug, Male Pin, Shielded (4-Sided), 1-Pos, 5Pin, Green, TH, 8.57mm × 37.45mm × 15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTBVA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG