Phoenix Contact 1766369

Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766369.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+28.00%

CAD Models

Download Phoenix Contact 1766369 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766686
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282963-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282854-4
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766673
Terminal Block, Header, 7.5 mm, 3 Ways, 12 A, 250 V, Through Hole Vertical
Weidmuller1624170000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1628490000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766369 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix Contact COMBICON GMSTBA Series PCB Socket, 7.5mm Pitch, 4-Pin Pluggable Terminal Block, Receptacle, 630V, Solder
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG