Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766602

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766602.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-2.00%

CAD Models

Download Phoenix Contact 1766602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766275
Terminal block; Header; Male Pins (4 Side); 6 positions; 7.62mm pitch; 15A; 300V
TE Connectivity / AMP282966-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766165
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1767050
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-6
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766602 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 6-G-7,62 - 1766602
TERMINAL BLOCK, HEADER, 6WAY, TH;
Pin header, 6 pole, pitch 7.62 mm, straight, green, 1766602
TERM BLOCK HDR 6POS VERT 7.62MM
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 6 POSITION
GMSTBV 2 5/ 6-G-7 62 PCB header nominal
Phoenix,GMSTBV2,5/6-G-7,62,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 6pin green Through hole mounting 8.6mm*43.92mm*15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTBV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG