Descriptions of Phoenix Contact 1766440 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 7.5mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 12Pole; 7.5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 12WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/12-G - 1766440
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 12 POSITION COMBICON GMSTBA SERIES
Conn Shrouded Header HDR 12 POS 7.5mm Solder RA Thru-Hole
TERM BLOCK HDR 12POS 90DEG 7.5MM
GMSTBA 2 5/12-G PCB header nominal
Phoenix,GMSTBA2,5/12-G,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 12pin green welding mounting,Through hole mounting 60mm*90mm*12mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard