Descriptions of Phoenix Contact 1766741 provided by its distributors.
HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 7.5mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 10Pole; 7.5mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen GMSTBVA 2,5/10-G - 1766741
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 10 POSITION COMBICON GMSTBVA SERIES
Phoenix Contact GMSTBVA2,5/10-G PCB Socket Connector Pin Header 10-Pin Green TH 8.57mm × 74.95mm × 15.9mm
TERM BLOCK HDR 10POS VERT 7.5MM
GMSTBVA 2 5/10-G PCB header nominal
GMSTBVA 2,5/10-G, GMSTBVA2510G
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: GMSTBVA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard