Phoenix Contact 1766408

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766408.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.21%

CAD Models

Download Phoenix Contact 1766408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766725
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766518
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766398
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity4PCV-08-006
Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
TE ConnectivityNC6-P107-08
Connector Barrier Terminal Block 8 Position 9.53mm Solder Straight Through Hole 20A
TE Connectivity1776155-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766408 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 7.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 8Pole; 7.5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 8WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 8-G - 1766408
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 8 POSITION COMBICON GMSTBA SERIES
Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole
TERM BLOCK HDR 8POS 90DEG 7.5MM
COMBISON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 8POS 12A 250VAC GREEN PLASTIC HOUSING 7.5MM PITCH 52.5MM LENGTH
GMSTBA 2 5/ 8-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG