Phoenix Contact 1766398

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766398.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.88%

CAD Models

Download Phoenix Contact 1766398 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766712
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437667-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-7
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-7
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766398 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 7Pole; 7.5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 7WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 7-G - 1766398
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 7 POSITION COMBICON GMSTBA SERIES
7 PinM,12A,630V,2.5 mm ,Pih:7.5 mm,CR-Cld,CLR:GN
TERM BLOCK HDR 7POS 90DEG 7.5MM
GMSTBA 2 5/ 7-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG