Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766039

Terminal block; Header; Male Pins; (2 Side); 4 pos; 0.295"(7.50mm) pitch; 15A; 300V
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766039.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-17.57%

CAD Models

Download Phoenix Contact 1766039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766369
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
TE Connectivity / AMP282963-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282854-4
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282959-3
Conn Terminal Block F 3 POS 7.5mm Solder RA Thru-Hole 15A/Contact
Phoenix Contact1766356
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1766356
TE Connectivity3-1437664-3
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766039 provided by its distributors.

Terminal block; Header; Male Pins; (2 Side); 4 pos; 0.295"(7.50mm) pitch; 15A; 300V
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.5mm pitch Th rough Hole Header
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 4 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 4-G - 1766039
Pin header, 4 pole, pitch 7.5 mm, angled, green, 1766039
TERM BLOCK HDR 4POS 90DEG 7.5MM
GMSTB 2 5/ 4-G PCB header nominal cross
Phoenix,GMSTB2,5/4-G,PCBsocket,Phoenix Contact 7.5mmpitch4pPlug-in terminal blocks socket head, COMBICON MSTBseries, welding
Phoenix Contact 1766039 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTB 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG