Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1762741

Barrier Strip Terminal Block, 125A, 1 Row(s), 1 Deck(s)
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762741.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1762741 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1770539
Terminal Block; PCB; Spring Cg; 2 Pos; 15mm Pitch; Front; GN; 18-4AWG; 76A; 1000V
12.00mm Pitch Beau EuroMax Right-Angle PCB Header, Closed Ends, Black, 2 Circuits
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1770542
Terminal Block; PCB; Spring Cg; 3 Pos; 15mm Pitch; Front; GN; 18-4AWG; 76A; 1000V
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
EatonB484304
Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1762741 provided by its distributors.

Barrier Strip Terminal Block, 125A, 1 Row(s), 1 Deck(s)
COMBICON PC RoHS Compliant 2010 Not Applicable Terminal Block Header, Blade Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 115A 600V
Phoenix,PC35HC/2-GF-15,00,PCBsocket,Phoenix Contact 15.0mmpitch2pPlug-in terminal blocks socket head, PC 35 HC/ 2-GF-15.00series, 1.0 kv, welding
HEADER, HORIZ, FLANGE, 15MM, 2WAY; Pitch Spacing: 15mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: PC Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con
PCB headers, nominal cross section: 35 mm2, color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 35, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG