Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1762376

Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762376.

Phoenix Contact

Datasheet14 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-67.93%

CAD Models

Download Phoenix Contact 1762376 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1762075
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1763087
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity282909-3
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282869-3
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, cage clamp, green, 282869-3
TE Connectivity796692-3
Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity284065-3
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve

Descriptions

Descriptions of Phoenix Contact 1762376 provided by its distributors.

Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Conn Shrouded Header (4/4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Wire-To-Board Connector, Through Hole, Header, 3, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/3-G1-5,08
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 3, Color: green, Assembly: Soldering
Phoenix,MDSTB2,5/3-G1-5,08,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 6pin green Through hole mounting 22mm*16.8mm*32mm
COMBICON SERIES 2LEVEL SIDE PANELS W/O OFFSET LEVELS PLUG-IN PARALLEL TO PCB 3POS 10A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
HEADER, PCB, DOUBLE, 5.08MM, 3WAY; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSTB 2,5/3-G1-5,08
  • MDSTB2,5/3-G1-5,08