Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1761616

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1761616.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

MRO Stop

Inventory History

3 month trend:
+0.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1939646
Terminal block; PCB; Plug; Female Sockets; 3 position; 12A; 1000V; Push-in
Phoenix Contact1714281
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1996139
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1761616 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printconnectoren GFKIC 2,5/ 3-ST-7,62 - 1761616
Pin header, 3 pole, pitch 7.62 mm, straight, green, 1761616
Conn SpringCage M 3 POS 7.62mm STCable Mount 12A
TERM BLOCK PLUG 3POS STR 7.62MM
PCB PLUG PUSH-IN 7.62MM 12AWG 630V 12A 3 POSITION
CONN, TB, GFKIC 2,5/ 3-ST-7,62;
Phoenix,GFKIC2,5/3-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks Reversed plug, GFKIC 2.5/ 3-ST-7.62series, 1 kV, Spring type terminal block, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GFKIC 2,5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG