Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1714281

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 5.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714281.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1996139
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939646
Terminal block; PCB; Plug; Female Sockets; 3 position; 12A; 1000V; Push-in
Phoenix Contact1700455
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1714281 provided by its distributors.

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMSTB2,5HCV/3-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks plug, GMSTB 2.5 HCV/ 3-ST-7.62series, 1 kV, Tighten the screws, green
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:7.62Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:18.5A Rohs Compliant: Yes |Phoenix Contact GMSTB 2,5 HCV/ 3-ST-7,62
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTB 2,5 HCV/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5 HCV/ 3-ST-7,62