Phoenix Contact 1759208

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1759208.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Phoenix Contact 1759208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757433
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 400V; Solder
Phoenix Contact1758209
Phoenix Contact 5.08mm Pitch 21P Pluggable Terminal Block Receptacle, MSTBV 2.5/21-G-5.08 Series, 400V, Solder
Phoenix Contact1755927
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 630V; Solder
TE Connectivity / AMP2-282837-1
Conn Terminal Block RCP 21 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Weidmuller1516860000
Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Weidmuller1729640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/180F 3.5SN BK BX - 1729640000

Descriptions

Descriptions of Phoenix Contact 1759208 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 21 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTB 2,5/21-G-5,08 - 1759208
Connector; PCB header; 12A; 320V; 21 positions; MSTB 2 5/21-G-5 08
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 21 POSITION COMBICON MSTB SERIES
Pin header, 21 pole, pitch 5.08 mm, angled, green, 1759208
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 21, number of rows: 1, number of positions: 21, number of connections: 21, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG