Descriptions of Phoenix Contact 1755927 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 630V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 21 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5/21-G-5,08 - 1755927
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 21 POSITION COMBICON CONTROL SERIES
Pin header, 21 pole, pitch 5.08 mm, straight, green, 1755927
Phoenix Contact MSTBVA 2.5/21-G-5.08 PCB Socket, 5.08mm Pitch 21Pos Pluggable Terminal Block, 630V, Solder
Conn Shrouded Header HDR 21 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 21POS VERT 5.08MM
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 21, Color: green, Assembly: Soldering
MSTBVA 2 5/21-G-5 08 PCB header nominal
Phoenix Contact 1755927 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 21, number of rows: 1, number of positions: 21, number of connections: 21, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard