Descriptions of Phoenix Contact 1757433 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 21 Pos 5.08mm pitch Through Hole Header
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 21 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBA 2,5/21-G-5,08 - 1757433
Pin header, 21 pole, pitch 5.08 mm, angled, green, 1757433
Conn Shrouded Header HDR 21 POS 5.08mm Solder RA Thru-Hole
Phoenix Contact MSTBA 2.5/21-G-5.08, PCB Socket, 5.08mm Pitch, 21P, Pluggable Terminal Block, Header, 400V, Solder
21 PinM,12A,320V,2.5mm ,Pih:5.08 mm,CR-Cld,CLR:GN
MSTBA 2 5/21-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 21, number of rows: 1, number of positions: 21, number of connections: 21, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard